Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARGON 40
Manufacturer Part NoARG-010.
Order Code4264972
Product RangeArgon Raspberry Pi 4 Cases
Also Known AsGTIN UPC EAN: 5056415216944
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €26.200 |
Price for:Each
Minimum: 1
Multiple: 1
€26.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARGON 40
Manufacturer Part NoARG-010.
Order Code4264972
Product RangeArgon Raspberry Pi 4 Cases
Also Known AsGTIN UPC EAN: 5056415216944
For Use WithRaspberry Pi 4
External Height-
External Width-
External Depth-
Enclosure / Case MaterialAluminium
Product RangeArgon Raspberry Pi 4 Cases
SVHCNo SVHC (21-Jan-2025)
Product Overview
Building on the futuristic design and impressive functionality of the Argon ONE case, this improved version provides full size HDMI ports for easier connections and an integrated IR receiver for wireless control.
- Aluminium alloy enclosure with polished space grey finish
- Proper power button allows for safe system shutdown and reboots via script installation
- Passive cooling design with software controlled fan for temperature control
- Moves all of the ports to the back to ensure effective cable management
- Provides dual full size HDMI ports for easier display connection
- Built-in programmable IR receiver
- Removable magnetic top for GPIO access
- Easy-access GPIO with colour coded pins
- Plastic base maintains excellent WiFi strength
- Full access to all Raspberry Pi ports and connections
Technical Specifications
For Use With
Raspberry Pi 4
External Width
-
Enclosure / Case Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
External Height
-
External Depth
-
Product Range
Argon Raspberry Pi 4 Cases
Technical Docs (1)
Alternatives for ARG-010.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218