Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARGON 40
Manufacturer Part NoARG-005
Order Code4264971
Product RangeArgon Raspberry Pi 4 Cases
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €40.360 |
Price for:Each
Minimum: 1
Multiple: 1
€40.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARGON 40
Manufacturer Part NoARG-005
Order Code4264971
Product RangeArgon Raspberry Pi 4 Cases
For Use WithRaspberry Pi 4
External Height-
External Width-
External Depth-
Product RangeArgon Raspberry Pi 4 Cases
Product Overview
With several improvements over the original, the Argon One M.2 case is a unique enclosure with a futuristic design that features integrated M.2 SSD support via the USB 3 connection. The sleek aluminium construction acts as a natural heatsink combines with a 30mm fan to ensure effective cooling.
- Supports M.2 SATA SSDs of any size with Key B or Key B&M compatibility
- UASP Support to maximise the data transfer speeds of connected M.2 drives
- Provides two full size HDMI ports for convenient display options
- Built-in programmable IR receiver
- Removable magnetic top for GPIO access
- Programmable 30mm fan for active cooling
- Durable Aluminium alloy construction provides additional passive cooling
- Proper power button with safe shutdown via script
- Two power management options; Automatic Booting or Always On modes
- Moves all ports to the back for effective cable management
- Easy assembly, no special tools needed
- Full access to all Raspberry Pi 4 ports and connections
Technical Specifications
For Use With
Raspberry Pi 4
External Width
-
Product Range
Argon Raspberry Pi 4 Cases
External Height
-
External Depth
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26