Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCTIC HAYES
Manufacturer Part No662016
Order Code4266177
Product RangeArctic Hayes - PTFE Tape
Also Known AsGTIN UPC EAN: 05012804500254
221 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.430 |
Price for:Each
Minimum: 1
Multiple: 1
€0.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCTIC HAYES
Manufacturer Part No662016
Order Code4266177
Product RangeArctic Hayes - PTFE Tape
Also Known AsGTIN UPC EAN: 05012804500254
Tape TypeThread Sealant
Adhesive Type-
Tape ColourWhite
Total Tape Thickness-
Roll Length - Imperial16.4ft
Roll Length - Metric5m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product RangeArctic Hayes - PTFE Tape
SVHCTo Be Advised
Alternatives for 662016
1 Product Found
Product Overview
Standard PTFE tape is specially designed to help seal threads on fittings. Suitable for use on water and oxygen lines, taps and fittings.
- Non-flammable thread sealant
- Resistant to all acids, alkalis and solvents
- Suitable for use with oxygen lines and drinking water
- Size: 12mm x 12m
Warnings
Not suitable for use with gas lines or gas fittings
Technical Specifications
Tape Type
Thread Sealant
Tape Colour
White
Roll Length - Imperial
16.4ft
Tape Width - Imperial
0.47"
Product Range
Arctic Hayes - PTFE Tape
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
5m
Tape Width - Metric
12mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01