Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPPLE
Manufacturer Part NoMJ1L2ZM/A
Order Code3402979
Also Known AsGTIN UPC EAN: 0888462075039
No Longer Manufactured
Product Information
ManufacturerAPPLE
Manufacturer Part NoMJ1L2ZM/A
Order Code3402979
Also Known AsGTIN UPC EAN: 0888462075039
Product Range-
SVHCTo Be Advised
Product Overview
Connect your MacBook with Type C USB port to an VGA enabled display or projector
- Mirror your MacBook's display in up to 1080p HD
- Display video content like movies and captured videos
- Provides a standard USB port for connecting flash drives and a Type C port to charge your MacBook
Contents
Contents: Adaptor only
Notes
Note: The Digital VGA Multiport Adaptor is not compatible with the G-Tech G-DRIVE mobile USB 3.0 hard drive (Apple no. HF4F2VC/A)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07