Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPACHE
Manufacturer Part NoATS TECH FLEECE XXL
Order Code4223053
Product RangeApache - Technical Series Fleece
Also Known AsGTIN UPC EAN: 5055338416936
Unable to Retrieve Availability Information
Product Information
ManufacturerAPACHE
Manufacturer Part NoATS TECH FLEECE XXL
Order Code4223053
Product RangeApache - Technical Series Fleece
Also Known AsGTIN UPC EAN: 5055338416936
Clothing StyleFleece
Clothing ColourBlack
Clothing SizeXX Large
Clothing Material-
GenderMale
Age GroupAdult
Product RangeApache - Technical Series Fleece
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ATS Tech Fleece is a mid-layer garment utilising a performance fast wicking fabric. The sleeves include a bonded zip pocket to left arm and thumb loops to both. A very comfortable layer that can be worn in-between other garments or on its own.
- Performance fabric
- Breathable
- Fast wicking for comfort
- Thumb loops on sleeves
- Bonded zipped arm pocket
- Reflective detail
- ¼ Zip neck
- Chest: 122cm - 127cm (48 - 50")
- Neck: 48.3cm (19")
- Back Neck: 48cm (19")
Technical Specifications
Clothing Style
Fleece
Clothing Size
XX Large
Gender
Male
Product Range
Apache - Technical Series Fleece
Clothing Colour
Black
Clothing Material
-
Age Group
Adult
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:62114390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362