Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPACHE
Manufacturer Part NoAP318SM 11 BLACK
Order Code4223281
Product RangeApache - AP318SM Work Trainer
Also Known AsGTIN UPC EAN: 5055197907972
Unable to Retrieve Availability Information
Product Information
ManufacturerAPACHE
Manufacturer Part NoAP318SM 11 BLACK
Order Code4223281
Product RangeApache - AP318SM Work Trainer
Also Known AsGTIN UPC EAN: 5055197907972
GenderMale
Shoe Size US12
Shoe Size UK11
Shoe Size Euro44
Shoe ColourBlack
Footwear TypeSafety Trainer
Outer Sole TypeSteel Toe and Light Composite Midsole
Upper MaterialLeather
Product RangeApache - AP318SM Work Trainer
SVHCNo SVHC (21-Jan-2025)
Age GroupAdult
Product Overview
- A classic trainer style for light industrial use
- Black nubuck/mesh safety trainer
- Padded collar and tongue for added comfort
- Steel toe cap and steel midsole protection
- Anti-scuff toe guard
- Phylon/rubber outsole
- Anti-static
Technical Specifications
Gender
Male
Shoe Size UK
11
Shoe Colour
Black
Outer Sole Type
Steel Toe and Light Composite Midsole
Product Range
Apache - AP318SM Work Trainer
Age Group
Adult
Shoe Size US
12
Shoe Size Euro
44
Footwear Type
Safety Trainer
Upper Material
Leather
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.68