Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPACHE
Manufacturer Part NoAP302SM 8
Order Code3375672
Product RangeApache - Safety Trainers
Also Known AsGTIN UPC EAN: 5055197901512
Unable to Retrieve Availability Information
Product Information
ManufacturerAPACHE
Manufacturer Part NoAP302SM 8
Order Code3375672
Product RangeApache - Safety Trainers
Also Known AsGTIN UPC EAN: 5055197901512
GenderMale
Shoe Size US9
Shoe Size UK8
Shoe Size Euro42
Shoe ColourBlack
Footwear TypeSafety Trainer
Outer Sole TypePolyurethane
Upper MaterialSuede / Fabric
Product RangeApache - Safety Trainers
SVHCNo SVHC (21-Jan-2025)
Age GroupAdult
Product Overview
- Suede Leather Upper
- Lightweight Dual Density Outsole
- 200 Joule steel toe cap
- Penetration resistant midsole
- Anti-Static and energy absorption
- Rated to European standard CE EN345-1
Technical Specifications
Gender
Male
Shoe Size UK
8
Shoe Colour
Black
Outer Sole Type
Polyurethane
Product Range
Apache - Safety Trainers
Age Group
Adult
Shoe Size US
9
Shoe Size Euro
42
Footwear Type
Safety Trainer
Upper Material
Suede / Fabric
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.53