Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.000 |
10+ | €10.980 |
25+ | €10.160 |
100+ | €9.280 |
300+ | €8.900 |
500+ | €8.870 |
Product Information
Product Overview
The MAX706SESA+ microprocessor (µP) supervisory circuits reduce the complexity and number of components required to monitor +3V power-supply levels in +3V to +5V µP systems. These devices significantly improve system reliability and accuracy compared to separate ICs or discrete components.
- Computers; Controllers; Critical µP Power Monitoring; Intelligent Instruments
- Debounced TTL/CMOS-Compatible Manual Reset Input
- 100µA Quiescent Current
- Watchdog Timer: 1.6s Timeout
- Voltage Monitor for Power-Fail or Low-Battery Warning
- Guaranteed RESET Assertion to VCC = 1V
Applications
Portable Devices, Computer Hardware, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOIC
Surface Mount
-40°C
MAX706P/R/S/T; MAX706AP/AR/AS/AT; MAX708R/S/T
MSL 1 - Unlimited
-
2.93V
2.93V
1.2V
Active-Low
8Pins
200ms
85°C
-
No SVHC (21-Jan-2025)
SOIC
Technical Docs (1)
Alternatives for MAX706SESA+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate