Quantity | Price (ex VAT) |
---|---|
100+ | €6.790 |
Product Information
Product Overview
The MAX3120EUA+ is a low-profile, 3V, 120µA, IrDA infrared transceiver in 8 pin µMAX package. The MAX3120 IrDA 1.2 compatible infrared transceiver is optimized for battery-powered, space-constrained applications. It consumes only 120µA while supporting data rates up to 115Kbps over a wide 3V to 5.5V operating range and features a 10nA shutdown mode to further extend battery life. The MAX3120 reduces the space required for IrDA applications by requiring a minimum of external components such as photodiode, infrared LED and current-setting resistor. Optical components are external to allow maximum flexibility in PC board design. Typical applications include IrDA applications, personal digital assistants (PDAs), palmtop computers, cell phones, hand-held equipment and peripherals.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to +85°C
- High current infrared LED drive is 200mA
- Flexible optics selection and layout
Applications
Signal Processing, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IrDA Infrared Transceiver
5.5V
8Pins
85°C
-
No SVHC (21-Jan-2025)
3V
µMAX
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate