Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €160.040 |
Price for:Each
Minimum: 1
Multiple: 1
€160.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17617EVKIT#
Order Code4661501
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17617
Kit Application TypePower Management
Application Sub TypePower Limiter
Kit ContentsEvaluation Board MAX17617
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
MAX17617EVKIT# is an evaluation kit (EV kit) that features the MAX17617 electronic fuse (eFuse) set up for 5V to 28V operation with a 7A auto-retry current limit. A 3.3V buck regulator provides a voltage for pull-ups and logic to run indicator LEDs on the board. The board also includes an additional external N-channel field-effect transistor (FET) for reverse conduction protection.
- 3V to 80V input range (3V to 75V if reverse protection FET is used)
- 3% accurate current monitoring
- Programmable current limit response
- Reverse voltage/current protection
- Loss of GND protection
- 6% accurate power limiting (input or output)
- Operating temperature range from -40°C to +125°C
- MAX17617A in 23-lead, 4.5mm x 5.75mm, FC2QFN package
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX17617
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
MAX17617
Application Sub Type
Power Limiter
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001