Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.990 |
10+ | €7.310 |
91+ | €5.130 |
182+ | €5.110 |
273+ | €5.080 |
546+ | €4.980 |
Product Information
Product Overview
LT3509 is a dual, current mode, step-down switching regulator, with internal power switches each capable of providing 700mA output current. This regulator provides a compact and robust solution for multi-rail systems in harsh environments. It incorporates several protection features including overvoltage lockout and cycle-by-cycle current limit. The loop compensation components and the boost diodes are integrated on-chip. Switching frequency is set by a single external resistor. External synchronization is also possible. The high maximum switching frequency allows the use of small inductors and ceramic capacitors for low ripple. Constant frequency operation above the AM band avoids interference with radio reception, making this well suited for automotive applications. This has an independent shutdown and soft-start control pin. Typical applications are automotive electronics, industrial controls, wall transformer regulation, networking devices, CPU, DSP or FPGA power.
- Two 700mA switching regulators with internal power switches
- VIN undervoltage lockout is 3.6V
- VIN overvoltage lockout is 40V, thermal shutdown provides additional protection
- Input quiescent current is 2.2mA at not switching VFB <gt/> 0.8V
- Input shutdown current is 15µA at V(RUN/SS[1,2]) <lt/> 0.3V
- Overvoltage lockout protects circuit through 60V supply transients
- Short-circuit robust, low dropout voltage is 95% maximum duty cycle
- Adjustable 300kHz to 2.2MHz switching frequency synchronizable over the full range
- Uses small inductors and ceramic capacitors, integrated boost diodes, internal compensation
- 14-lead (4mm × 3mm) plastic DFN package, –40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Output
2Outputs
3.6V
700mA
DFN-EP
14Pins
Surface Mount
-
-
-
125°C
-
No SVHC (21-Jan-2025)
2.15MHz
Adjustable
Buck (Step Down)
36V
700mA
700mA
-V
-V
800mV
2.15MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate