Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €2.220 |
250+ | €2.050 |
500+ | €1.950 |
Product Information
Product Overview
LT®3060 series is micropower, low dropout voltage (LDO) linear regulator. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. It provides fast transient response with a minimum 2.2μF output capacitor. In shutdown, quiescent current is less than 1μA and the reference soft-start capacitor is reset. The LT3060 regulator optimize stability and transient response with low ESR, ceramic output capacitors. The regulator do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, reverse-output protection, reverse-current protection, current limit with foldback and thermal shutdown. Typical applications are battery-powered systems, industrial power supplies, avionic power supplies, portable instruments.
- Input voltage is 1.6V typical at ILOAD=100mA, TA=25°C
- Adjustable output voltage is 594 to 606mV at VIN=2.1V, ILOAD=1mA
- Dropout voltage is 300mV typical at ILOAD=100mA
- Quiescent current in shutdown is 0.3µA at VIN=45V, V active-low SHDN=0V
- Output voltage noise is 30µVRMS at COUT=10µF, ILOAD=100mA, VOUT=600mV, BW=10Hz to 100kHz
- Adjustable pin bias current is 15nA at VIN=2.1V, TA=25°C
- Reverse output current is 0.2µA at VOUT=1.2V, VIN=0V
- 8-lead (2mm × 2mm) plastic DFN package
- –40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
45V
-
-
600mV
100mA
Positive Output
100mA
300mV
Surface Mount
8Pins
125°C
-
No SVHC (21-Jan-2025)
1.6V
1Outputs
600mV
44.5V
44.5V
300mV
100mA
DFN-EP
300mV
DFN-EP
-40°C
Adj 100mA LDO Voltage Regulators
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate