Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €100.170 |
Product Information
Product Overview
EVAL-LT5401_32FDAZ evaluation board allows the user to evaluate the performance of the LT5401. The LT5401 is an ultraprecision matching resistor network used to configure the gain of a fully differential amplifier. The on-board LT5401 is paired with a 300MHz, fully differential amplifier circuit (the ADA4932-1). The EVAL-LT5401_32FDAZ accepts either a single-ended or a differential input signal. Optimized power and ground planes ensure low noise and high speed operation. Component placement and power supply bypassing allow maximum circuit flexibility and optimal performance. Suitable for fully differential amplifiers applications.
- Enables quick evaluation of the LT5401 with a fully differential amplifier
- Standalone, fully differential evaluation board with high CMRR vs. frequency (82dB at 1MHz)
- High gain precision over full operating temperature range (0.01%)
Technical Specifications
Analog Devices
Amplifier
Evaluation Board LT5401IMSE#PBF
No SVHC (21-Jan-2025)
LT5401IMSE#PBF
Differential Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate