Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.410 |
10+ | €6.120 |
25+ | €5.470 |
100+ | €4.590 |
250+ | €4.170 |
500+ | €4.090 |
Product Information
Product Overview
ADG609BNZ is a monolithic CMOS 8-channel high-performance analogue multiplexer. The ADG609 switches one of four differential inputs to a common differential output as determined by the 2-bit binary address lines A0 and A1. An EN input on the device is used to enable or disable the device. When disabled, all channels are switched OFF. All the address and enable inputs are TTL compatible over the full specified operating temperature range, making the parts suitable for bus-controlled systems such as data acquisition systems, process controls, avionics, and ATEs since the TTL-compatible address inputs simplify the digital interface design and reduce the board space requirements. It is used in applications such as automatic test equipment, data acquisition systems, communication systems, avionics and military systems, microprocessor-controlled analogue systems, medical instrumentation, battery-powered instruments, remotely powered equipment.
- VSS to VDD analogue signal range, +3V, +5V, 65V power supplies
- Break-before-make construction, ESD <gt/> 5000V as per military standard 3015.7
- TTL and CMOS compatible inputs, low power dissipation is 1.5mW maximum
- RON is 22 ohm typical at (-3.5V <lt/> VS <lt/> +3.5V, IS = -1mA)
- tON (EN) is 50ns typical at (RL = 300 ohm, CL = 35pF)
- tOFF (EN) is 30ns typical at (RL = 300 ohm, CL = 35pF)
- OFF isolation is 85dB typical at (RL = 1Kohm, CL = 15pF, f = 100KHz)
- Input current is ±1µA maximum at (VIN = 0 or VDD)
- Charge injection is 6pC typical at (VS = 0V, RS = 0 ohm, CL = 1nF)
- Operating temperature range from -40°C to +85°C, 16-pin plastic DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
3V, 5V, ± 5V
16Pins
22ohm
-
Parallel
-40°C
-
No SVHC (21-Jan-2025)
2Circuits
30ohm
NDIP
2Channels
30ohm
4:1
Through Hole
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate