Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLCY CRBP.01-KZLY-5F5G-Y474-350-R18
Order Code4313068
Product RangeOSLON Signal Series
600 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
600+ | €0.874 |
1800+ | €0.837 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
€524.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLCY CRBP.01-KZLY-5F5G-Y474-350-R18
Order Code4313068
Product RangeOSLON Signal Series
Product RangeOSLON Signal Series
LED ColourYellow
Wavelength Typ-
Viewing Angle110°
Luminous Flux @ Test150lm
Forward Current If Max1.2A
Forward Current @ Test350mA
Forward Voltage @ Test2.85V
Luminous Intensity @ Test46.2cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Signal Series
Wavelength Typ
-
Luminous Flux @ Test
150lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
46.2cd
Automotive Qualification Standard
-
LED Colour
Yellow
Viewing Angle
110°
Forward Current If Max
1.2A
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability