Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-420-4P
Order Code1476744
Product Range97
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €28.910 |
3+ | €25.540 |
Price for:Each
Minimum: 1
Multiple: 1
€28.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-420-4P
Order Code1476744
Product Range97
Technical Datasheet
Product Range97
No. of Contacts4Contacts
Contact GenderPin
Contact Termination TypeCrimp
Contact PlatingSilver Plated Contacts
For Use WithSize 20 Shells
Insert Arrangement20-4
Connector Shell Size20
Contact MaterialCopper
Technical Specifications
Product Range
97
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
Insert Arrangement
20-4
Contact Material
Copper
No. of Contacts
4Contacts
Contact Termination Type
Crimp
For Use With
Size 20 Shells
Connector Shell Size
20
Technical Docs (1)
Legislation and Environmental
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001