Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-7O3-2
Order Code4626613
Product Range7 Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €101.340 |
5+ | €88.740 |
10+ | €83.470 |
25+ | €74.790 |
50+ | €71.820 |
Price for:Each
Minimum: 1
Multiple: 1
€101.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-7O3-2
Order Code4626613
Product Range7 Series
Gas TypeOzone
Particle Count Max20ppm
Accuracy-
Sampling MethodElectrochemical Reaction
Product Range7 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Gas Type
Ozone
Accuracy
-
Product Range
7 Series
Particle Count Max
20ppm
Sampling Method
Electrochemical Reaction
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001