Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €58.510 |
5+ | €57.140 |
10+ | €55.760 |
25+ | €53.780 |
50+ | €51.890 |
100+ | €49.260 |
Product Information
Product Overview
UPCIP012ALS2C is a plastic universal power connector W/ shielding shell. It is specially designed to be used in the hybrid electric vehicle market. It incorporates the patented RADSOK® technology for higher amperage, lower T-rise, and voltage drop, and less resistance. RADSOK’s twisted grid configuration allows for up to 50% more current to pass through the same size pin, while providing increased reliability and cycle durability, as well as lower mating forces. The compact, plastic shell structure is lightweight with a small footprint, has continuous power, and is field installable and repairable. These attributes make UPC robust and the interconnect of choice for the EV and Hybrid markets.
- Low mating/un-mating force
- Durability: 500 mating cycles minimum
- Touch-proof (UL 2251), UL 94V-0, HVIL, EMI (60db/100M)
- Straight plug connector type, 2-pole
- 9.1mm, 250A RADSOK® contact size
- 1000V operating voltage
- 3000V AC RMS test voltage (sea level)
- Operating temperature range from -40°C to 125°C
- IP67 (mated) waterproof, 360° EMI
Technical Specifications
UPC Series
1kV
Cable Mount
To Be Advised
Plug
250A
Crimp
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate