Product Information
Product Overview
The 2217299-1 is a straight action Hand Tool for use with Micro MATE-N-LOK 18AWG receptacle contacts. It is intended for occasional and low volume applications. The locator positions the contacts in the crimping die and the wire stop aids in locating the wire in the contact. In use, it rests in the transition area of the connector. The locator prevents the contact from bending during the crimping procedure. The ratchet release lever enables the user to open the partially closed tool handles when necessary. The ratchet is used to control the crimp height of the terminal's wire barrel and ensures full crimping of the terminal.
- Open barrel - F crimp
Applications
Maintenance & Repair
Warnings
Ratchet ensures full crimping of the contact. This is a design feature that ensures maximum electrical and tensile performance of the crimp. Do not readjust the ratchet.
Technical Specifications
Hand
-
AMP Micro MATE-N-LOK 18AWG Receptacle Contacts
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate