Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,552.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,552.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0672-000R
Order Code4240690
Product Type0
Sampling Rate-
Resolution (Bits)8bit
No. of Input Channels-
No. of Output Channels64Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +50°C
For Use With0
Product Range0
SVHCNo SVHC (27-Jun-2024)
Product Overview
EMX-7514 is an EMX-7500 series high-performance PXIe module consisting of multiple I/O configuration. It is capable of sinking 300mA include built-in clamping diodes, making these modules ideal for driving and sensing external devices such as relays, while all clamping diodes and open collector channels can be pulled up internally, rather than on a per channel basis, simplifying overall system cabling.
- 64 digital output channel, source/sink, 60V max, isolated static I/O
- Embedded soft front panel, common IVI software drivers software's
- 1000V isolation
Technical Specifications
Product Type
0
Resolution (Bits)
8bit
No. of Output Channels
64Channels
Supply Voltage Range
-
For Use With
0
SVHC
No SVHC (27-Jun-2024)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +50°C
Product Range
0
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9