Quantity | Price (ex VAT) |
---|---|
12+ | €9.160 |
Product Information
Product Overview
Multi-surface decontamination spray is an extremely high alcohol content spray (<gt/>90% alcohol) which removes germs and viruses from hard surfaces. With excellent material compatibility, Multi-Surface Decontamination Spray can be used on high touch-point surfaces, to quickly remove dirt, grime and more, leaving the surface residue free, with no water rinse required. Application areas like professional (Use as a pre- and post-work area hygiene cleaner, keep vehicle interiors clean: steering wheel, buttons, door handles, seats & switches, decontaminates mask), Industrial engineering (Forklift truck & warehouse manual handling equipment decontamination, production line controls (not touch screens) and keeps tools & work stations clean), Office (Use on door handles, light switches, and other high touch point surfaces, it is particularly important to test compatibility with some UPVC coloured doors, decontaminate parcels and deliveries and workplace shared spaces).
- 400ml fill size
- Transparent appearance
- Alcoholic odour
- Alcohol Purity (IPA) is <gt/>99%
- Conforms to Standards (IPA): BS 1595, ASTM D770 and DIN 53245
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technical Specifications
Surface
Aerosol
-
No SVHC (07-Nov-2024)
Industrial Surfaces
400ml
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate