Print Page
27 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €9.500 |
25+ | €8.760 |
50+ | €8.230 |
Price for:Each
Minimum: 1
Multiple: 1
€9.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMBERSIL
Manufacturer Part NoAMBERSOLV FOAMING CLEANER, 400ML
Order Code4165645
Product RangeAmbersolv
Also Known As31597 , 1031045
Cleaner TypeCitrus Based Solvent
Cleaner ApplicationsComputers, Electrical
Dispensing MethodAerosol
Volume400ml
Weight-
Product RangeAmbersolv
SVHCNo SVHC (07-Nov-2024)
Product Overview
Ambersolv citrus foaming cleaner is based on a blend of orange terpenes, solvents and surfactants. Formulated as a stable foam it gives extra contact time on surfaces and is particularly suitable for vertical surfaces because of the controlled breakdown of the foam. Ideal for removing dirt and contamination from all hard surfaces, including photocopiers, computers, fax machines and other office equipment.
- 400ml fill size
- White foam appearance
- Citrus odour
- 0.895 SG at 25°C
- 4 bar pressure at 25°C
- 2.5g/sec discharge rate
- Water miscible solubility
- Classified as extremely flammable under current EC Regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Cleaner Type
Citrus Based Solvent
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Computers, Electrical
Volume
400ml
Product Range
Ambersolv
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950