| Quantity | Price (ex VAT) |
|---|---|
| 12+ | €31.440 |
Product Information
Product Overview
Amber grease FG1 is a bearing grease for food processing equipment. It is designed to cover a wide range of food grade applications, encompassing extremes of temperature, wet and saturated environments, heavily loaded applications and where there is a presence of dust and other contaminants. Amber grease FG1 grease contains Extreme Pressure (EP) additives and PTFE to provide a high degree of anti-wear performance prolonging component life. All ingredients are FDA listed. Suitable for all plain and anti-friction bearings as well as sliding surfaces. Amber grease FG1 extends lubrication intervals and has an exceptional degree of water resistance providing lasting lubrication and protecting against corrosion. Suitable for all plain and anti-friction bearings as well as sliding surfaces.
- 400g of fill size and white tacky grease
- 2 NLGI classification
- Aluminium complex thickener
- Drop Point (IP 132) is <gt/> 230°C
- Polyalphaolefin base oil and 47cSt base oil viscosity at 40°C
- White lubricating solids and PTFE solid lubricant
- Dynamic corrosion resistance (EMCOR) (IP 220) is 0:0
- Operating temperature range from -50°C to +165°C
- Category H1, no. 138264 NSF registered
- AN001183 Halal certified product
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 3 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Grease
-
Ambergrease
Cartridge
400g
No SVHC (07-Nov-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate