Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.140 |
Product Information
Product Overview
Spray Adhesive HS 300 is a high-strength adhesive, formulated without Methylene chloride or other chlorinated solvents. Spray adhesive HS 300 has a longer open bond time allowing large areas to be covered before film dries. Economical, good coverage. Free from chlorinated solvents. Spray adhesive HS 300 will provide high-strength bonds in many different areas chipboard and concrete, insulation materials, canvas and leather, paper, wood and cork, metal, plastic and rubber.
- 500ml fill size
- Clear, amber liquid appearance
- Acetone odour
- 0.68 SG at 25°C and 3bar pressure at 25°C
- 1.7g/sec discharge rate
- Styrene isoprene copolymer polymer type
- Approximately 1-5 minutes tack time
- Maximum adhesion in 12 - 24 hours bonding time
- Temperature range up to 50°C (dried film)
- Soluble in some solvents, insoluble in water
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 3 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Plastic, Rubber
Aerosol
-
No SVHC (07-Nov-2024)
Amber / Natural
500ml
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate