Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALLIT
Manufacturer Part NoEUROPLUS METALL 44/48
Order Code7583338
Technical Datasheet
Carrying Case MaterialMetal
Case ColourBlue
External Height - Imperial-
External Height - Metric147mm
External Width - Imperial-
External Width - Metric440mm
External Depth - Imperial-
External Depth - Metric355mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Carrying Case Material
Metal
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Colour
Blue
External Height - Metric
147mm
External Width - Metric
440mm
External Depth - Metric
355mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.94