Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €92.550 |
5+ | €73.340 |
10+ | €71.870 |
Price for:Each
Minimum: 1
Multiple: 1
€92.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part NoALUPLUS BOX 29
Order Code7583249
Technical Datasheet
Box Type-
Box MaterialAluminium
Box Colour-
External Height - Imperial13.98"
External Height - Metric355mm
External Width - Imperial15.08"
External Width - Metric383mm
External Depth - Imperial11.61"
External Depth - Metric295mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ALUPLUS BOX 29 is an aluminium transport box of top quality. It is sturdy aluminium box with stacking border offered at a fair price/quality ratio. Safe and protected transport and storage of contents.
- Light, very stable frame with spring-loaded handle and tension latches
- Temperature and weather resistant, corrosion-proof and splash-protected
- Closures with pre-drilled holes for cylinder locks, padlocks or lead seals
- Reinforced base adds extra stability
- Silver colour, aluminium wall thickness 0.8mm material
- Outside dimension is 435 x 335 x 265mm
- Usable dimension is 385 x 285 x 250mm
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
355mm
External Width - Metric
383mm
External Depth - Metric
295mm
SVHC
No SVHC (21-Jan-2025)
Box Material
Aluminium
External Height - Imperial
13.98"
External Width - Imperial
15.08"
External Depth - Imperial
11.61"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4