Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIT
Manufacturer Part No464500
Order Code4216995
Product RangeVarioPlus ProFlip LockBar Series
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €8.340 |
25+ | €6.350 |
50+ | €5.510 |
Price for:Each
Minimum: 1
Multiple: 1
€8.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No464500
Order Code4216995
Product RangeVarioPlus ProFlip LockBar Series
No. of Bins5
Height3mm
Width52mm
Length610mm
Load Capacity-
Product RangeVarioPlus ProFlip LockBar Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
464500 is a VarioPlus ProFlip LockBar small parts plastic cabinets with tip-out bin, professional quality. Small parts plastic cabinets with removeable tip-out bin.
- Accessories prevent inadvertent opening of tip-out bin
- Handy helpers for shelf organisation
- Easy to fit
- Outside dimension is 610 x 52 x 3mm
- Silver colour and steel material
Technical Specifications
No. of Bins
5
Width
52mm
Load Capacity
-
SVHC
No SVHC (21-Jan-2025)
Height
3mm
Length
610mm
Product Range
VarioPlus ProFlip LockBar Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038