Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-MX004
Order Code3389883
Also Known AsGTIN UPC EAN: 4710614529137
No Longer Stocked
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-MX004
Order Code3389883
Also Known AsGTIN UPC EAN: 4710614529137
Cleaner TypeCitrus Based Solvent
Cleaner ApplicationsCPU & Heatsink
Dispensing MethodBottle
Volume125ml
Weight-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
TIM Clean fluid removes all thermal interface residues including silver based and prepares the chipset surface for new thermal compound. A safe citrus base solvent which leaves no residue. Ideal for cleaning CPU, GPU, Northbridge, RAM etc). High performance AK-455 thermal compound has an advanced formula designed to maximise heat transfer from chipset/CPU to the heatsink enabling you to get more from your existing cooler. The high viscosity formula efficiently fills invisible surface imperfections to improve contact and thermal conductivity.
- <bold>CPU Cleaning Fluid:</bold>
- Removes all thermal pads and silver based thermal grease from the base of heatsinks and CPU surface
- Citrus-based solvent
- Safe for use
- 125ml bottle
- <bold>Thermal Compound:</bold>
- Hi-performance heat transfer between the CPU and heatsink
- Maximum thermal conductivity 2.4 W/mK
- Easy to apply with spreader card (included)
- 5g tube
Technical Specifications
Cleaner Type
Citrus Based Solvent
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
CPU & Heatsink
Volume
125ml
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34022090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22