Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8953, TRANSLUSCENT, 50M X 75MM
Order Code3935737
Product RangeTartan 8953 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
12+ | €15.420 |
Price for:Each
Minimum: 12
Multiple: 12
€185.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8953, TRANSLUSCENT, 50M X 75MM
Order Code3935737
Product RangeTartan 8953 Series
Technical Datasheet
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourTransparent
Total Tape Thickness3.9 mil (0.1 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial2.95"
Tape Width - Metric75mm
Product RangeTartan 8953 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
3.9 mil (0.1 mm)
Roll Length - Metric
50m
Tape Width - Metric
75mm
SVHC
Boric acid (14-Jun-2023)
Tape Colour
Transparent
Roll Length - Imperial
164.1ft
Tape Width - Imperial
2.95"
Product Range
Tartan 8953 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5