Ihr Bedarf geht darüber hinaus?
| Menge | Preis (ohne MwSt.) |
|---|---|
| 1+ | 56,000 € |
| 5+ | 44,280 € |
| 10+ | 38,080 € |
| 20+ | 37,320 € |
Produktspezifikationen
Produktbeschreibung
SPPE12251 is a SPPE series panel mount enclosed switching power supply. It is an enclosed switching power supply for AC/DC and DC/DC power requirements. It provides flexible OEM power solutions for industrial control and automation applications. It can be powered with AC Voltage (80-85-90 VAC to 264-305 VAC) or with DC Voltage (100-240 VDC to 370-430 VDC). It offers high compactness, miniature size, long life and high power density, efficiency and reliability. SPPE series assures the operating altitude up to 5000m and high I/O isolation voltage up to 4000VAC, with OVC III. This product is suitable for all applications which require single-phase power supply with universal AC or DC voltage input range, high efficiency and high compactness for panel mounting solution. Installations with limited panel space, industrial equipment, machinery.
- 12VDC rated output voltage
- 25W rated output power, 85% efficiency, 65KHz switching frequency
- Universal AC, DC input range
- Reliable power in very compact dimensions
- Reliable critical protection
- Built-in features, comes with the DC OK LED
- Wide operating and isolation ranges
- High efficiency
- Single phase input, metal case material
- IP20 ingress protection
Technische Spezifikationen
ITE, Industrie & Haushalt
25.2W
2.1A
-
-
-
Fest
No SVHC (21-Jan-2025)
1Ausgänge
12VDC
-
-
-
85V AC bis 305V AC
SPPE Series
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat