Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 48,090 € |
Produktspezifikationen
Produktbeschreibung
93LDM100C is compact laser distance measure provides fast and accurate measurements up to 100feet with 1/8inch accuracy and an accuracy of 1/16inch for the first 30feet. This compact design fits in a safety vest or shirt pocket to easily carry around a jobsite. This unit automatically saves the last two measurements on the LCD display screen to quickly compare past measurements. Toggle between inches, feet and inches and meters for more precise measurements. Change the measurement starting point from the top or bottom of the device for more accurate readings.
- Lightweight design with pocket clip that makes it easy to carry around a jobsite with auto-off
- Record a single-distance measurement or continuous measurements with a click of a button
- Highly visible reverse contrast LCD display for improved viewing in low light conditions
- Class 2 Laser automatically shuts off after 30seconds to save battery
- Audio alerts when measurement is taken and sound can be disabled
- Designed with a lanyard anchor to attach the unit to a tool bag or tool belt
- Standard approvals are UK, CA
- PC/ABS, silicone rubber material
- IP54 rated
- Overall dimension is 33.02mm length x 27.94mm width x 119.38mm height
Lieferumfang
Laser distance measure, 2 x AAA batteries, Manual.
Hinweise
Exposing eyes to laser radiation can result in severe and permanent eye injuries. Never look directly into the laser beam emitted by this instrument.
Hinweise
Lanyard not included.
Technische Spezifikationen
Laser
100ft
-
Klasse 2
IP54
0°C bis +40°C
To Be Advised
0.05m bis 30.5m (2" bis 100ft)
± 2mm (± 0.08") bis zu 10m / 33ft; ± 3mm (± 0.125") bis zu 30m / 100ft
LCD
Orange
2 x AAA
-
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat