50 Sie können sich jetzt einen Nachschub sichern
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 287,990 € |
Produktspezifikationen
Produktbeschreibung
The JC200BS1K1Y is a multi-axis Inductive Joystick with standard knob handle, 4-hole square flange mounting, square gate and normal to axis coil orientation. A compact, inductive joystick with a life in excess of 15 million operations and EMC immunity of 50V/m, the JC200 offers fingertip control in two axes. Designed for use with an electronic controller, the inductive circuit inside the JC200 generates analogue signals proportional to the distance over which the handle is moved in either axis. This output is configured to provide signals for fault detection circuits within the controller, whilst a centre tap provides an accurate voltage reference for the centre position. The inductive circuit can be mounted at 45° to the normal axis to provide reference signals for dual channel motor controllers. The output voltage range can be further restricted in one or more directions, by the selection of the correct gate geometry.
- 0.4kW Centre tap impedance
- Infinite resolution
- IP66 Protection rating (seal)
- -25 to +65°C Operating temperature range
Anwendungen
Landwirtschaft, Logistik, Automatisierung & Prozesssteuerung
Technische Spezifikationen
2
14V
-
-
JC200
-
-
-
Knopf
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Great Britain
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat