Produktspezifikationen
Produktbeschreibung
The VTB-1013BH is a blue enhanced silicon Photodiode designed for spectral response between 330 and 720nm. This series of P on N silicon planar photodiode has been designed for optimum response through the visible part of the spectrum. This photodiode is primarily intended to be used in photovoltaic mode but may be used with a small reverse bias. This has also been designed to exhibit very high shunt resistance, a characteristic which leads to low offsets when used in high gain trans-impedance op-amp circuits. Cathode is common to the case. This diode has very high shunt resistance and has good blue response.
- UV to visible spectral range
- Integral IR blocking filter
- Small active area
- Very low dark current
- Very high shunt resistance
- -40 to 110°C Operating temperature range
Anwendungen
Industrie, Sensortechnik, Bildverarbeitung & Video, Fahrzeugelektronik, Verbrauchsmessung
Technische Spezifikationen
2Pin(s)
580nm
20pA
110°C
-
TO-46
35°
-40°C
VTB
To Be Advised
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat