Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 0,978 € |
10+ | 0,700 € |
25+ | 0,644 € |
50+ | 0,588 € |
100+ | 0,532 € |
500+ | 0,459 € |
Produktbeschreibung
The IL217AT is a 1-channel 8-pin Phototransistor Output Optocoupler with base connection. It is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It is ideally suited for high density applications with limited space. In addition to eliminating through-hole requirements. The high CTR at low input current is designed for low power consumption requirements such as CMOS microprocessor interfaces. The high CTR at low input current is designed for low power consumption requirements such as CMOS microprocessor interfaces.
- Low input current
- High current transfer ratio
- Compatible with dual wave, vapour phase and IR reflow soldering
- 6V Peak reverse voltage
Anwendungen
Signalverarbeitung
Technische Spezifikationen
1 Kanal
8Pin(s)
4kV
30V
No SVHC (07-Nov-2024)
SOIC
60mA
100%
-
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat