| Menge | Preis (ohne MwSt.) | 
|---|---|
| 1+ | 10.957,000 € | 
Produktspezifikationen
Produktbeschreibung
EMX-4380 is a 625KSa/s, 4ch, 24bit smart PXIe DSA instrument, charge, IEPE and voltage. The EMX-4380 smart 4-channel dynamic signal analyser and digitizer is the first and only instrument that supports Charge, IEPE, or Voltage inputs allowing it to support any piezo transducer. This instrument is ideal for a wide range of applications including noise vibration, and harshness (NVH), machine condition monitoring, rotational analysis, acoustic test, modal test, as well as general purpose high speed digitization and signal analysis. With the flexibility to support all piezo transducer types, the EMX-4380 eliminates the need to have multiple types of modules or external signal conditioners. This helps reduce setup time and eliminate setup errors. Users are able to leverage one system to control configurations and support a wider range of testing requirements and transducer types.
- Spurious free dynamic range -100dB
- Cross channel phase matching<lt/>0.01°
- Auto-ranging ±100mV to ±20V inputs
- Supports all standard piezo accelerometer types (IEPE/charge)
- Corporate wide cloud data management / access
- Comprehensive runtime health monitoring
- Run-time self-calibration / embedded NIST calibration
- Precision distributed measurement synchronization
- Data streaming at full acquisition rates on all channels over
- PXI Express backplane
Technische Spezifikationen
4 Kanäle
625kSPS
0
0
-
0
-
-
24bit
0
0
-
1 Jahr
No SVHC (27-Jun-2024)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat