Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 7.327,000 € |
Produktspezifikationen
Produktbeschreibung
Model A10200 is an ultra-small footprint amplifier designed for high frequency and high power signal amplification. With an ultra-high bandwidth of almost 20GHz and up to +30dBm power into 50 ohms, the A10200 is the ideal complimentary amplifier to any signal source that needs an extended power boost for demanding applications. A10200 was designed to extend the power range of the Tabor arbitrary waveform generators and RF signal generator for applications, requiring a higher output power to drive their DUT (Device Under Test). Target applications for the A10200 are diverse and include various RF applications, such as receiver testing, multi-tone testing, and general electronics and scientific applications. The new A10200 is an ideal solution for virtually any wide bandwidth application that requires high power and high frequency signal amplification.
- 100KHz to 20GHz RF signal amplifier
- Typical output power at P1dB is +27dBm
- Reverse polarity protection
- Over/under voltage protection
- Compact and easy to use with dedicated power supply
- 40 x 30 x 85mm dimension
- 0°C to +40°C operating temperature range
- CE marked, IEC61010-1:2010
- Compatible, compact and cost-effective solution for extending any signal source’s power performance
Technische Spezifikationen
100kHz bis 20GHz
2.92mm-Stecker
0
12dB
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Israel
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat