Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 1,470 € |
10+ | 1,110 € |
50+ | 1,020 € |
100+ | 0,894 € |
250+ | 0,883 € |
500+ | 0,873 € |
1000+ | 0,862 € |
2500+ | 0,851 € |
Produktspezifikationen
Produktbeschreibung
The TPS62170DSGT is an easy-to-use synchronous step-down DC-to-DC Converter optimized for applications with high power density. A high switching frequency of typically 2.25MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by utilization of the DCS-Control™ topology. With its wide operating input voltage range of 3 to 17V, the device is ideally suited for systems powered from either a Li-ion or other battery as well as from 12V intermediate power rails. It supports up to 0.5A continuous output current at output voltage between 0.9 and 6V (with 100% duty cycle mode). Power sequencing is also possible by configuring the enable and open-drain power good pins. In power save mode, the device show quiescent current of about 17µA from VIN. Power save mode, entered automatically and seamlessly if the load is small, maintains high efficiency over the entire load range.
- Fixed output voltage versions
- Seamless power save mode transition
- Power good output
- 100% Duty cycle mode
- Short-circuit protection
- Over-temperature protection
- Pin-to-pin compatible with TPS62160 and TPS62125
- Green product and no Sb/Br
Anwendungen
Power-Management, Entwicklung von Embedded-Systemen, Unterhaltungselektronik, Bildverarbeitung & Video, Computer & Computerperipheriegeräte, Kommunikation & Netzwerke
Technische Spezifikationen
Einstellbar
Synchroner Buck (Abwärts)
17V
500mA
8Pin(s)
-
6V
-
85°C
-
No SVHC (27-Jun-2018)
-
1Ausgänge
3V
500mA
WSON
Oberflächenmontage
900mV
2.5MHz
-40°C
-
MSL 2 - 1 Jahr
WSON
2.25MHz
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat