Ihr Bedarf geht darüber hinaus?
| Menge | Preis (ohne MwSt.) |
|---|---|
| 1+ | 19,950 € |
| 10+ | 17,400 € |
| 25+ | 15,680 € |
Produktspezifikationen
Produktbeschreibung
ADRF5545A is a dual-channel, integrated radio frequency (RF), front-end multichip module designed for time division duplexing (TDD) applications that operates from 2.4GHz to 4.2GHz. It is configured in dual channels with a cascading two-stage low noise amplifier (LNA) and a high power silicon single-pole, double-throw (SPDT) switch. In high gain mode, the cascaded two-stage LNA and switch offer a low noise figure (NF) of 1.45dB and a high gain of 32dB at 3.6GHz with an output third-order intercept point (OIP3) of 32dBm (typical). In low gain mode, one stage of the two-stage LNA is in bypass, providing 16dB of gain at a lower current of 36mA. In power-down mode, the LNAs are turned off and the device draws 12mA. It is used in application such as wireless infrastructure, TDD massive multiple input and multiple output and active antenna systems, TDD-based communication systems etc.
- Integrated dual-channel RF front end, 2-stage LNA and high power SPDT switch
- On-chip bias and matching, single supply operation
- Channel to channel isolation is 47dB typ at (receive operation, TCASE = 25°C)
- Insertion loss is 0.65dB typ at (transmit operation at 3.6GHz, TCASE = 25°C)
- Single event (<lt/>10 sec operation), high OIP3 is 32dBm typ at (TCASE = 25°C)
- Power-down mode and low gain mode for LNA, positive logic control
- High gain is 86 typ at (TCASE = 25°C), low gain is 36mAtyp at (TCASE = 25°C)
- Power down mode is 12mA typ at (TCASE = 25°C
- Operating temperature is -40°C to +105°C
- Package style is 40-lead lead frame chip scale [LFCSP]
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
2.4GHz
-
-
40Pin(s)
5.25V
TDD-Massive MIMO und Active Antenna Systems, Wireless-Infrastruktur
105°C
MSL 3 - 168 Stunden
4.2GHz
-
LFCSP-EP
4.75V
-
-40°C
-
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat