8 Sie können sich jetzt einen Nachschub sichern
| Menge | Preis (ohne MwSt.) |
|---|---|
| 1+ | 8,640 € |
| 5+ | 8,470 € |
Produktspezifikationen
Produktbeschreibung
EV75S16A is an AVR32SD32 CURIOSITY NANO evaluation kit. With full program and debug capabilities, AVR32SD32 Curiosity Nano evaluation kit offers complete support for your next design. This EV75S16A is a hardware platform for evaluating the AVR® SD family of microcontrollers. This board has AVR32SD32 MCU mounted. The Curiosity Nano series of evaluation boards include an on-board programmer and debugger. No external tools are necessary to program and debug the AVR32SD32. The AVR® SD microcontroller family, designed in compliance with ISO 26262 functional safety standard, uses the latest technologies from Microchip Technology, integrating low-power architecture with an Event System, accurate analogue features, and advanced digital peripherals. Additionally, the AVR® SD family features a dual-core lockstep CPU, Single-Error Correcting and Double-Error Detecting (SECDED) ECC on flash, EEPROM and SRAM, error controller and program and Debug Interface Disable (PDID) for functional safety.
- AVR® CPU in Dual-Core Lockstep (DCLS) configuration, running at up to 20MHz
- 32KB in-system-programmable flash, 4KB SRAM, 256B EEPROM with Error Correcting Code (ECC)
- Programming and debug interface disable security functionality, parity of data buses, dual Watchdogs
- 6-channel event system for predictable and CPU-independent inter-peripheral signalling
- On board: USB Type-C® connector, yellow user LED, mechanical user switch, green power, status LED
- 32.768kHz crystal, 20MHz crystal
- Diffused 2-colour LED for heartbeat status (different colours for pin high/ow, heartbeat signal EN)
Lieferumfang
AVR32SD32 Curiosity Nano evaluation kit, Two 100mil, 1x21 pin header strips.
Technische Spezifikationen
Microchip
AVR SD
Harvard
Curiosity Nano-Evaluationsboard AVR32SD32, 2 Stiftleisten mit 1x21 Kontakten im Rastermaß 2.54mm
No SVHC (21-Jan-2025)
8bit
AVR
AVR32SD32
-
Technische Dokumente (1)
Zugehörige Produkte
3 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat