Ihr Bedarf geht darüber hinaus?
| Menge | Preis (ohne MwSt.) |
|---|---|
| 1+ | 25,990 € |
Produktspezifikationen
Produktbeschreibung
MIKROE-5880 is an ADC 14 click board which is a compact add-on board with a high-performance data converter. This board features the MAX11108A, a low-power serial ADC from Analog Devices. It includes a high-dynamic range sample-and-hold and a high-speed serial interface. This 12bit resolution ADC with an integrated single-ended analogue input connected to the ADC core can achieve up to 3Msps of conversion rate with no pipeline delay. This Click board™ makes the perfect solution for the development of instrument data acquisition, mobile applications, portable data logging, medical instrumentation, communication systems, and more.
- 3.3V input voltage
- Compact 12bit single-ended ADC
- Low power consumption extends battery life
- High speed and high conversion rate with no pipeline delay
- SPI interface
- High-dynamic range sample-and-hold
- mikroSDK compliant library, which includes functions that simplify software development
- 42.9 x 25.4mm click board size M
- Comes as a fully tested product, ready to be used on a system equipped with mikroBUS™ socket
Technische Spezifikationen
ADC 14 Click-Erweiterungsboard
-
MikroBUS-kompatible Entwicklungsboards von MikroE
No SVHC (14-Jun-2023)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
RoHS
RoHS
Produkt-Konformitätszertifikat