Ihr Bedarf geht darüber hinaus?
| Menge | Preis (ohne MwSt.) |
|---|---|
| 1+ | 72,130 € |
Produktspezifikationen
Produktbeschreibung
CYW920820EVB-02 is an evaluation kit enables you to evaluate and develop single-chip Bluetooth® applications using the CYW20820, an ultra-low-power dual-mode Bluetooth® 5.2 wireless MCU device. The CYW20820 is a stand-alone baseband processor with an integrated 2.4GHz transceiver supporting Bluetooth® LE/BR/EDR. The CYW20820 delivers up to 10.5dBm Tx power in LE and BR modes and up to 4dBM in EDR mode that extends range in applications like home and industrial automation, wearables, toys, and HID. The CYW20820 employs high integration to reduce external components, thereby minimizing the device's footprint and cost. This kit helps evaluate device functionality and develop applications quickly for faster time-to-market. CYW20820 supports Bluetooth® SIG-certified Mesh v1.0. CYW20820EVB-02 can also be used to develop LE Mesh applications on CYW20820 device using ModusToolbox™.
- 62-FBGA CYW20820 dual-mode (LE/BR/EDR) Bluetooth® 5.2-compliant wireless MCU with iPA
- Arduino compatible headers for hardware expansion
- 9-axis motion sensor (3D digital linear acceleration, angular rate, magnetic sensor) and thermistor
- User switch and LEDs
- USB connector for power, programming, and USB-UART bridge
Lieferumfang
CYW920820EVB-02 evaluation board, USB standard-A to micro-B cable, Quick start guide.
Technische Spezifikationen
Infineon
Drahtlose Kommunikation
Basisplatine CYW9BTM2BASE2, Bluetooth-Funkkarte CYW920820M2IPA1, USB-Kabel, Kurzanleitung
No SVHC (27-Jun-2018)
CYW9BTM2BASE2
Bluetooth Low Energy
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat