Ihr Bedarf geht darüber hinaus?
| Menge | Preis (ohne MwSt.) |
|---|---|
| 1+ | 3.162,000 € |
| 5+ | 3.099,000 € |
| 10+ | 3.036,000 € |
| 25+ | 2.972,000 € |
| 50+ | 2.909,000 € |
Produktspezifikationen
Produktbeschreibung
DL100-21AA2101 is a high-performance laser distance sensor that uses advanced phase-shift measurement technology, optimized in collaboration with drive manufacturers for seamless integration into closed-loop control systems. Its compact metal housing, innovative 3-axis mounting bracket, and intelligent quick-lock connector system ensure easy installation, reliable operation, and reduced ownership costs. It is ideal for ASRS stacker crane positioning (X/Y), transfer car positioning, AGV navigation, indoor crane anti-collision, and trolley positioning.
- Display with intuitive menu navigation and clear status LEDs
- Small, rugged metal housing
- Elongated holes for zero point adjustment when replacing devices
- SSI communication interface
- Measuring range from 0.15m to 100m, on “diamond grade” reflective tape
- 0.5mm repeatability
- Accuracy of ±2mm (from 150mm to 180mm measuring range the accuracy can reach ±4mm)
- Digital output: 2 x push-pull: PNP/NPN
- Fixed modulation frequency
- Integrated heating for stable operation in varying temperatures
Technische Spezifikationen
Distanzsensor mit großer Reichweite
100m
18V
30V
Dx100 Series
18VDC
Roter Laser
IP65
75°C
100m
NPN / PNP, Push-Pull
Reflektiv
NPN / PNP, Gegentakt
M12-Steckverbinder
30VDC
-
-20°C
No SVHC (21-Jan-2025)
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Germany
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat