Produktspezifikationen
Produktbeschreibung
The PCM1704U-K is a precision 24-bit Digital-to-analogue Converter with exceptionally high dynamic performance. The ultra-low distortion and excellent low-level signal performance. When used with a digital interpolation filter, the PCM1704U-K supports 8X oversampling at 96kHz. The PCM1704U-K incorporates a BiCMOS sign-magnitude architecture that eliminates glitches and other nonlinearities around bipolar zero. The PCM1704U-K is precision laser-trimmed at the factory to minimize differential linearity and gain errors. In addition to high performance audio systems, the PCM1704U-K is well-suited to waveform synthesis applications requiring very low distortion and noise.
- 16 to 96kHz Sampling frequency (fS)
- 8x Oversampling at 96kHz
- 20, 24-bit Input audio data word
- High performance
- K Grade = 112dB typical dynamic range
- 120dB Typical SNR
- K Grade = 0.0008% typical THD + N
- ±1.2mA/200ns Fast current output
- Glitch-free output
- Pin-programmable data inversion
- ±5V Power supply
Anwendungen
Audio
Hinweise
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technische Spezifikationen
24bit
-
SOP
Seriell
85°C
-
768kSPS
± 4.75V bis ± 5.25V
20Pin(s)
-25°C
-
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat