Menge | Preis (ohne MwSt.) |
---|---|
176+ | 11,520 € |
Produktspezifikationen
Produktbeschreibung
MIMX9302DVVXDAB is an i.MX 93 application processor. It represents NXP’s latest power-optimized processors for smart homes, building control, contactless HMI, IoT edge, automotive, and industrial applications. The i.MX 93 includes powerful dual Arm® Cortex®-A55 processors with speeds up to 1.7 GHz integrated with an NPU that accelerates machine learning inference. A general-purpose Arm® Cortex®-M33 running up to 250 MHz is for real-time and low-power processing. Robust control networks are possible via the CAN-FD interface. Also, dual 1 Gbps Ethernet controllers, one supporting Time Sensitive Networking (TSN), drive gateway applications with low latency. Applications include home automation, smart home hub/hue bridge, audio sounder-bar, smart doorbell, smart lock, smart thermostat, smart docking station.
- 2 core CPU, 850mV to 950mV supply voltage
- CAN, Ethernet, I²C, I3C, SDHC, SPI, UART, USB interfaces
- 115I/O's, 64-bit data bus width
- Arm® CoreSightTM debug and trace technology
- On-chip RAM (OCRAM) secure region protection using OCRAM controller
- Temperature sensor with programmable trip points
- General-purpose input/output (GPIO) modules with interrupt capability
- Image down scaling via decimation and bi-phase filtering
- Commercial temperature range from 0˚C to +95°C
- 306-pin FCBGA package
Technische Spezifikationen
i.MX 93 Family i.MX 93x Series Microprocessors
-
306Pin(s)
950mV
CAN, Ethernet, I2C, I3C, SDHC, SPI, UART, USB
64 Bit
0°C
-
i.MX 93
2Cores
FCBGA
850mV
900MHz
115I/O(s)
Oberflächenmontage
95°C
i.MX 93x
No SVHC (27-Jun-2024)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:South Korea
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat