Menge | Preis (ohne MwSt.) |
---|---|
2500+ | 3,170 € |
Produktspezifikationen
Produktbeschreibung
The MAX882ESA+T is a low IQ, low dropout linear regulator in 8 pin NSOIC package. It maximizes battery life by combining ultra low supply currents and low dropout voltages. It has 200mA output current capability at up to +125°C junction temperature. The 1.5W package allows wider operating range for input voltage and output current. The MAX882 uses P-channel MOSFET pass transistor to maintain low 11μA (15μA maximum) supply current from no load to the full 200mA output. Unlike earlier bipolar regulators, there are no PNP base current losses that increase with output current. In dropout, the MOSFET does not suffer from excessive base currents that occur when PNP transistors go into saturation. The MAX882 features a 7μA standby mode that disables output but keeps reference, low battery comparator and biasing circuitry alive. The output is preset at 3.3V and also employs Dual Mode operation allowing user adjustable outputs from 1.25V to 11V using external resistors.
- Input voltage range from 2.9V to 11.5V
- Low dropout voltage of 320mV at 200mA output current
- Operating temperature range from -40°C to 85°C
- Internal 1.1ohm P-channel pass transistor draws no base current
- Output noise of 250μVRMS at f = 10Hz to 10KHz
- Load regulation of 30mV (IOUT = 1mA to 150mA) and line regulation of 10mV
- Foldback current limit of 170mA (VOUT <lt/> 0.8V) and 430mA (VOUT <gt/> 0.8V and VIN - VOUT <gt/> 0.7V)
- 1μA maximum shutdown mode
- Low battery detection comparator foldback current limiting
- Reverse current protection and thermal overload protection
Anwendungen
Power-Management, Tragbare Geräte, Unterhaltungselektronik
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Fest
11.5V
3.3V
-
Positiver Ausgang
320mV
Oberflächenmontage
8Pin(s)
85°C
MSL 1 - unbegrenzt
2.9V
1Ausgänge
3.3V
-
200mA
320mV
NSOIC
-40°C
3.3V 200mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technische Dokumente (2)
Alternativen für MAX882ESA+T
3 Produkte gefunden
Zugehörige Produkte
7 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat