Menge | Preis (ohne MwSt.) |
---|---|
2500+ | 15,610 € |
Produktspezifikationen
Produktbeschreibung
The MAX1230BETI+T is a 12bit 300Ksps ADC with FIFO, temp sensor, internal reference in 28 pin TQFN package. It is a serial 12bit analogue to digital converter (ADC) with an internal reference and an internal temperature sensor. This device features on-chip FIFO, scan mode, internal clock mode, internal averaging and AutoShutdown. The maximum sampling rate is 300Ksps using an external clock. The MAX1230 has 16 input channels. All input channels are configurable for single ended or differential inputs in unipolar or bipolar mode. It operates from a +5V supply and contain a 10MHz SPI/QSPI/MICROWIRE compatible serial port. Typical applications include system supervision, data-acquisition systems, industrial control systems, patient monitoring, data logging and instrumentation.
- Supply voltage range from 4.75V to 5.25V
- Analogue multiplexer with true differential track/hold
- Internal temperature sensor (±0.7°C accuracy)
- ±1 LSB INL, ±1 LSB DNL, no missing codes over temperature
- Scan mode, internal averaging and internal clock
- Low-power consumption of 2.3mA at 300ksps (single +5V operation)
- Internal 4.096V reference or external differential reference
- Operating temperature range from -40°C to +85°C
Anwendungen
Signalverarbeitung, Industrie
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
12bit
Differenz, asymmetrisch
Einfach
5.25V
28Pin(s)
85°C
-
No SVHC (21-Jan-2025)
300kSPS
SPI
4.75V
TQFN
-40°C
-
MSL 1 - unbegrenzt
Technische Dokumente (1)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat