Alternativen für FLUKE T5-1000 KIT UK
1 Produkt(e) gefunden
Produktbeschreibung
The FLUKE T5-1000 KIT UK is a voltage, continuity and current tester kit with UK plug type and display up to 1000 count. This electrical tester is water and dust resistant which lets to check voltage, continuity and current with one compact tool. With T5, select volts, ohm or current and the tester do the rest. Easy and accurate OpenJaw current measurement, OpenJaw current lets you check current up to 100A without breaking the circuit. The toughest leads stow neatly in the back of the tester, making it easy to tote the T5 in tool pouch. One red, one black of two tip detachable SlimReach test probes are customized for national electrical standards. This tester can stay connected much longer than solenoid type tester.
- Automatically measures volts ac and volts dc with precise digital resolution
- Displays resistance to 1000 ohm
- Continuity beeper and compact design with neat probe storage
- Rugged enough to withstand a 10ft (3m) drop
- Auto off mode to conserve battery life
- Two AA zinc chloride battery type with low battery indicator
- Optional holster attaches to a belt and neatly stows test leads
- Inputs are protected to CE, IEN61010-1 CAT III 600V
- UL, CSA and VDE approved
- Dimension of 30.5mm x 51mm x 203mm (D x W x H), weight of 300g
Anwendungen
Messtechnik
Lieferumfang
FLUKE T5-1000 KIT UK tester, 4mm detachable probes, Instruction sheet.
Hinweise
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technische Spezifikationen
Digital
30.5mm
203mm
No SVHC (15-Jun-2015)
1kohm
51mm
-
Zugehörige Produkte
5 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat