You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JWL4024S24

Isolated Board Mount DC/DC Converter, ITE, 1 Output, 40 W, 24 V, 1.67 A

XP POWER JWL4024S24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JWL4024S24
Order Code:
2679783
Product Range
JWL Series
Technical Datasheet:
JWL4024S24   Datasheet
See all Technical Docs

Product Range Selector (JWL Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
40W

:
24V

:
1.67A

:
-

:
-

:
-

:
-

:
JWL Series

:
9V

:
36V

:
Fixed, Adjustable

:
DIP

:
Through Hole

:
25.4mm

:
11mm

:
50.8mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The JWL40 has 40 Watts output power and accommodates an ultra-wide 4:1 input voltage range.  The two input ranges of 9V to 36VDC or 18V to 75VDC accommodate applications that need a wider input range.  They offer a choice of five single output or 2 dual output models.  The singles include 3.3V, 5V, 12V, 15V or 24VDC with the duals available in either ±12V or ±15VDC.  The output voltage for all three ranges can be adjusted up or down by 10% via an external resistor. The series is approved to IEC60950-1 and UL/cUL60950-1 safety standards. In addition, they meet Class A conducted emissions with external filtering and have an extended operating temperature range of -40°C to 105°C with derating.
  • Regulated Single & Dual Outputs
  • Ultra Wide 4:1 Input Range
  • 2" x 1" Package
  • 1500VDC Isolation
  • Operating Temperature -40°C to 105°C
  • ITE Safety Approvals
  • Remote On/Off
  • Six Sided Metal Case
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Power Management, Industrial

7 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€64.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €64.95
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €63.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €61.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange