You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JWK1024D15
Isolated Board Mount DC/DC Converter, ITE, 2 Output, 10 W, 15 V, 330 mA, -15 V
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- JWK1024D15
- Order Code:
- 2545452
- Product Range
- JWK Series
- Technical Datasheet:
- JWK1024D15 Datasheet
Product Range Selector (JWK Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 2 Output
- :
- 10W
- :
- 15V
- :
- 330mA
- :
- -15V
- :
- 330mA
- :
- -
- :
- -
- :
- JWK Series
- :
- 9V
- :
- 36V
- :
- Fixed
- :
- DIP
- :
- Through Hole
- :
- 25.4mm
- :
- 10.16mm
- :
- 25.4mm
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Regulated Single & Dual Outputs
- Ultra Wide 4:1 Input Range
- 1" x 1" Package
- 1500VDC Isolation
- Operating Temperature -40°C to 100°C
- ITE Safety Approvals
- Remote On/Off
- Six Sided Metal Case
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, DC/DC Converters
Pricing is unavailable. Please contact customer services.
- Price for:
- Each