You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JTD2024S3V3
Isolated Board Mount DC/DC Converter, ITE, 1 Output, 20 W, 3.3 V, 5.5 A
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- JTD2024S3V3
- Order Code:
- 2729607
- Product Range
- JTD Series
- Technical Datasheet:
- JTD2024S3V3 Datasheet
Product Range Selector (JTD Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 20W
- :
- 3.3V
- :
- 5.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- JTD Series
- :
- 9V
- :
- 36V
- :
- Fixed, Adjustable
- :
- DIP
- :
- Through Hole
- :
- 25.4mm
- :
- 10.4mm
- :
- 40.64mm
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Single and Dual Outputs
- Wide 4:1 Input Range
- 1.6" x 1" Footprint
- Operating Temperature -40°C to 100°C
- Full Load at 65°C Ambient
- 3000VDC Isolation
- Output Trim ±10%
- Remote On/Off
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Industrial, DC/DC Converters
Pricing is unavailable. Please contact customer services.
- Price for:
- Each